Part Details for GFSH624M3N by Amphenol Positronic
Overview of GFSH624M3N by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for GFSH624M3N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-GFSH624M3N
|
Mouser Electronics | Power to the Board | 0 |
|
$31.6100 / $42.6700 | Order Now |
DISTI #
POSGFSH624M3N
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSGFSH624M3N
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for GFSH624M3N
GFSH624M3N CAD Models
GFSH624M3N Part Data Attributes:
|
GFSH624M3N
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
GFSH624M3N
Amphenol Positronic
Rectangular Power Connector, 38 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | COMPACTIBLE CONTACTS: MDS20G3N; MDS16G3N | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 |
Alternate Parts for GFSH624M3N
This table gives cross-reference parts and alternative options found for GFSH624M3N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GFSH624M3N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GFSH624M3N/AA | Rectangular Power Connector, 30 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | GFSH624M3N vs GFSH624M3N/AA |