Part Details for GG040207100N2P by Kyocera AVX Components
Overview of GG040207100N2P by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GG040207100N2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ0590
|
Newark | Tvs Diode, Bidir, 7V, 0402, Product Range:Giguard Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:7V, Clamping Voltage Max:12V, Diode Case Style:0402, No. Of Pins:2Pins, Minimum Breakdown Voltage:9V, Qualification:- Rohs Compliant: Yes |Kyocera Avx GG040207100N2P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7092 |
|
$0.0610 / $0.2390 | Buy Now |
DISTI #
56AJ0591
|
Newark | Tvs Diode, Bidir, 7V, 0402, Product Range:Giguard Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:7V, Clamping Voltage Max:12V, Diode Case Style:0402, No. Of Pins:2Pins, Minimum Breakdown Voltage:9V, Qualification:- Rohs Compliant: Yes |Kyocera Avx GG040207100N2P Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0410 | Buy Now |
DISTI #
478-GG040207100N2PCT-ND
|
DigiKey | DIODE 7VDC, 0402, 10PF Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
20077 In Stock |
|
$0.0226 / $0.2300 | Buy Now |
DISTI #
GG040207100N2P
|
Avnet Americas | Diode TVS Single Bi-Directional 7V 72W 2-Pin 0402 Surface Mount T/R - Tape and Reel (Alt: GG040207100N2P) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0336 | Buy Now |
DISTI #
56AJ0590
|
Avnet Americas | Diode TVS Single Bi-Directional 7V 72W 2-Pin 0402 Surface Mount T/R - Product that comes on tape, but is not reeled (Alt: 56AJ0590) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 8392 Partner Stock |
|
$0.0570 / $0.2290 | Buy Now |
DISTI #
581-GG040207100N2P
|
Mouser Electronics | ESD Suppressors / TVS Diodes SMP Diode 0402 7V 10pF <10V Clamp@1a RoHS: Compliant | 76 |
|
$0.0230 / $0.2300 | Buy Now |
DISTI #
V72:2272_25937626
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 7V 2-Pin Case 0402(1006Metric) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2126 Container: Cut Strips | Americas - 7 |
|
$0.0577 / $0.1481 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0241 | Buy Now |
DISTI #
GG040207100N2P
|
TTI | ESD Suppressors / TVS Diodes SMP Diode 0402 7V 10pF <10V Clamp@1a RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0218 / $0.0280 | Buy Now |
DISTI #
GG040207100N2P
|
Avnet Americas | Diode TVS Single Bi-Directional 7V 72W 2-Pin 0402 Surface Mount T/R - Tape and Reel (Alt: GG040207100N2P) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0336 | Buy Now |
Part Details for GG040207100N2P
GG040207100N2P CAD Models
GG040207100N2P Part Data Attributes:
|
GG040207100N2P
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
GG040207100N2P
Kyocera AVX Components
Trans Voltage Suppressor Diode, 72W, 7V V(RWM), Bidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Nom | 9 V | |
Clamping Voltage-Max | 12 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 7 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-R2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 72 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 7 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 7 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WRAP AROUND | |
Terminal Position | DUAL |