Part Details for GGD21BR71H183KA02L by Murata Manufacturing Co Ltd
Overview of GGD21BR71H183KA02L by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GGD21BR71H183KA02L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GGD21BR71H183KA02LTR-ND
|
DigiKey | CAP CER Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
GGD21BR71H183KA02L
|
Avnet Americas | - Tape and Reel (Alt: GGD21BR71H183KA02L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
GGD21BR71H183KA02L
|
Avnet Americas | - Tape and Reel (Alt: GGD21BR71H183KA02L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for GGD21BR71H183KA02L
GGD21BR71H183KA02L CAD Models
GGD21BR71H183KA02L Part Data Attributes:
|
GGD21BR71H183KA02L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GGD21BR71H183KA02L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GGD21BR71H183KA02L
This table gives cross-reference parts and alternative options found for GGD21BR71H183KA02L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GGD21BR71H183KA02L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM40X7R183K050AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | GGD21BR71H183KA02L vs GRM40X7R183K050AB |
0805F0500183KXBA52 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | Knowles Capacitors | GGD21BR71H183KA02L vs 0805F0500183KXBA52 |
C0805X183K50PB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | GGD21BR71H183KA02L vs C0805X183K50PB |
GRM40X7R183K050AC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | GGD21BR71H183KA02L vs GRM40X7R183K050AC |
0805H05018N0KXB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | Knowles Capacitors | GGD21BR71H183KA02L vs 0805H05018N0KXB |
GRM40X7R183K050AQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | GGD21BR71H183KA02L vs GRM40X7R183K050AQ |
GRM40X7R183K050AL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | GGD21BR71H183KA02L vs GRM40X7R183K050AL |
500T15W183KY3 | CAPACITOR, CERAMIC, 50V, X7R, 0.018uF, SURFACE MOUNT, 0805, CHIP | Johanson Dielectrics Inc | GGD21BR71H183KA02L vs 500T15W183KY3 |
CTMCC0805KTB500183 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | GGD21BR71H183KA02L vs CTMCC0805KTB500183 |
08052R183K9BB2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | YAGEO Corporation | GGD21BR71H183KA02L vs 08052R183K9BB2 |