-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GGD21BR72A823KA02K
|
Avnet Americas | Multi-Layer Ceramic Capacitor 0.082uF 100VDC X7R 10% 0805 Emboss T/R (Alt: GGD21BR72A823KA02K) Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ | |
DISTI #
GGD21BR72A823KA02K
|
Avnet Americas | Multi-Layer Ceramic Capacitor 0.082uF 100VDC X7R 10% 0805 Emboss T/R (Alt: GGD21BR72A823KA02K) Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GGD21BR72A823KA02K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GGD21BR72A823KA02K
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for GGD21BR72A823KA02K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GGD21BR72A823KA02K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805Y823K1RAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | GGD21BR72A823KA02K vs C0805Y823K1RAC |
0805B823K101NHT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP | Knowles Capacitors | GGD21BR72A823KA02K vs 0805B823K101NHT |
C0805Y823K1RALTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP | KEMET Corporation | GGD21BR72A823KA02K vs C0805Y823K1RALTU |
0805B823K101N | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP | Knowles Capacitors | GGD21BR72A823KA02K vs 0805B823K101N |
C0805F823K1RAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | GGD21BR72A823KA02K vs C0805F823K1RAC |
C0805F823K1RACTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | GGD21BR72A823KA02K vs C0805F823K1RACTM |
C0805Y823K1RACTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | GGD21BR72A823KA02K vs C0805Y823K1RACTM |
C0805Y823K1RACTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | GGD21BR72A823KA02K vs C0805Y823K1RACTU |
C0805F823K1RALTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP | KEMET Corporation | GGD21BR72A823KA02K vs C0805F823K1RALTU |
C0805X823K101PB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | GGD21BR72A823KA02K vs C0805X823K101PB |