Part Details for GGG-35320000 by Carling Technologies
Overview of GGG-35320000 by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GGG-35320000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Toggle ON None ON DPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads |
1381 In Stock |
|
$10.3300 / $15.9500 | Buy Now |
DISTI #
2GL51-78
|
TTI | Toggle Switches 2-pole, ON - None - ON, 10A/15A 250VAC/125VAC 3/4 HP, Non-Illuminated, Sealed Bat Style Toggle Switch with .250 Tab (Q.C.) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 399 In Stock |
|
$6.4900 / $11.7300 | Buy Now |
|
Master Electronics | Switch Toggle ON None ON DPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads |
1381 In Stock |
|
$10.3300 / $15.9500 | Buy Now |