Part Details for GGM1555C1H100RA16D by Murata Manufacturing Co Ltd
Overview of GGM1555C1H100RA16D by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GGM1555C1H100RA16D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GGM1555C1H100RA16DTR-ND
|
DigiKey | CAP CER Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
GGM1555C1H100RA16D
|
Avnet Americas | - Tape and Reel (Alt: GGM1555C1H100RA16D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ |
Part Details for GGM1555C1H100RA16D
GGM1555C1H100RA16D CAD Models
GGM1555C1H100RA16D Part Data Attributes
|
GGM1555C1H100RA16D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GGM1555C1H100RA16D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2.5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GGM1555C1H100RA16D
This table gives cross-reference parts and alternative options found for GGM1555C1H100RA16D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GGM1555C1H100RA16D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402CG100C9BP00 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | YAGEO Corporation | GGM1555C1H100RA16D vs 0402CG100C9BP00 |
0402CG100C9B300 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | YAGEO Corporation | GGM1555C1H100RA16D vs 0402CG100C9B300 |
GRM36C0G100C050BD | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00001uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | GGM1555C1H100RA16D vs GRM36C0G100C050BD |
GRM36C0G100C050AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00001uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | GGM1555C1H100RA16D vs GRM36C0G100C050AL |
GRM36C0G100C050BB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00001uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | GGM1555C1H100RA16D vs GRM36C0G100C050BB |
UMK105CG100CV-T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GGM1555C1H100RA16D vs UMK105CG100CV-T |
0402N100C500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Knowles Capacitors | GGM1555C1H100RA16D vs 0402N100C500NT |
UMK105CG100CV-F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GGM1555C1H100RA16D vs UMK105CG100CV-F |
GRM36C0G100C050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00001uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | GGM1555C1H100RA16D vs GRM36C0G100C050AB |
0402CG100C9BB00 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | YAGEO Corporation | GGM1555C1H100RA16D vs 0402CG100C9BB00 |