There are no models available for this part yet.
Overview of GGM1555C1H100RA16J by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GGM1555C1H100RA16J by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GGM1555C1H100RA16J
|
Avnet Americas | Multi-Layer Ceramic Capacitor 10pF 50VDC C0G 2.5% 0402 Paper T/R (Alt: GGM1555C1H100RA16J) Min Qty: 50000 Package Multiple: 50000 | 0 |
|
RFQ |
CAD Models for GGM1555C1H100RA16J by Murata Manufacturing Co Ltd
Part Data Attributes for GGM1555C1H100RA16J by Murata Manufacturing Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.00001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
2.5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, PAPER, 13 INCH
|
Positive Tolerance
|
2.5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for GGM1555C1H100RA16J
This table gives cross-reference parts and alternative options found for GGM1555C1H100RA16J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GGM1555C1H100RA16J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04025U100CAT2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kyocera AVX Components | GGM1555C1H100RA16J vs 04025U100CAT2A |
NMC0402NPO100C50TRPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | GGM1555C1H100RA16J vs NMC0402NPO100C50TRPF |