Part Details for GGM1555C1H130FA16D by Murata Manufacturing Co Ltd
Overview of GGM1555C1H130FA16D by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GGM1555C1H130FA16D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GGM1555C1H130FA16D
|
Avnet Americas | Multi-Layer Ceramic Capacitor 13pF C0G 1% 0402 Paper T/R (Alt: GGM1555C1H130FA16D) Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ |
Part Details for GGM1555C1H130FA16D
GGM1555C1H130FA16D CAD Models
GGM1555C1H130FA16D Part Data Attributes
|
GGM1555C1H130FA16D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GGM1555C1H130FA16D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GGM1555C1H130FA16D
This table gives cross-reference parts and alternative options found for GGM1555C1H130FA16D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GGM1555C1H130FA16D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM36C0G130F050AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000013uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | GGM1555C1H130FA16D vs GRM36C0G130F050AL |
04025U13RFAT2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kyocera AVX Components | GGM1555C1H130FA16D vs 04025U13RFAT2A |
500R07S130FV4R | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000013uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GGM1555C1H130FA16D vs 500R07S130FV4R |
NMC0402NPO130F50TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | GGM1555C1H130FA16D vs NMC0402NPO130F50TRPLPF |
GRM36C0G130F050AD | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000013uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | GGM1555C1H130FA16D vs GRM36C0G130F050AD |
04025U13RFAT4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kyocera AVX Components | GGM1555C1H130FA16D vs 04025U13RFAT4A |
GRM36C0G130F050AQ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000013uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | GGM1555C1H130FA16D vs GRM36C0G130F050AQ |