Part Details for GGM155R72A821JA37J by Murata Manufacturing Co Ltd
Overview of GGM155R72A821JA37J by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GGM155R72A821JA37J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GGM155R72A821JA37J
|
Avnet Americas | Multi-Layer Ceramic Capacitor 820pF 100VDC X7R 5% 0402 Paper T/R (Alt: GGM155R72A821JA37J) Min Qty: 50000 Package Multiple: 50000 | 0 |
|
RFQ |