Part Details for GGM1885C2AR82CA16J by Murata Manufacturing Co Ltd
Overview of GGM1885C2AR82CA16J by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GGM1885C2AR82CA16J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GGM1885C2AR82CA16J
|
Avnet Americas | Multi-Layer Ceramic Capacitor 0.82pF 100VDC C0G 0.25pF 0603 Paper T/R (Alt: GGM1885C2AR82CA16J) Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ |
Part Details for GGM1885C2AR82CA16J
GGM1885C2AR82CA16J CAD Models
GGM1885C2AR82CA16J Part Data Attributes
|
GGM1885C2AR82CA16J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GGM1885C2AR82CA16J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 30.49% +Tol, 30.49% -Tol, C0G, 30ppm/Cel TC, 0.00000082uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 8.2e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 30.49% | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 30.49% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GGM1885C2AR82CA16J
This table gives cross-reference parts and alternative options found for GGM1885C2AR82CA16J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GGM1885C2AR82CA16J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06032100P820CCT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 30.49% +Tol, 30.49% -Tol, C0G, 30ppm/Cel TC, 0.00000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | GGM1885C2AR82CA16J vs 06032100P820CCT |
06032100P820CQB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 30.49% +Tol, 30.49% -Tol, C0G, 30ppm/Cel TC, 0.00000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | GGM1885C2AR82CA16J vs 06032100P820CQB |
0603J1000R82CAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 30.49% +Tol, 30.49% -Tol, C0G, 30ppm/Cel TC, 0.00000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | GGM1885C2AR82CA16J vs 0603J1000R82CAT |
ERC0603NPOR82C100D | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00000082uF, SURFACE MOUNT, 0603, CHIP | KEMET Corporation | GGM1885C2AR82CA16J vs ERC0603NPOR82C100D |
0603Y1000R82CFR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 30.49% +Tol, 30.49% -Tol, C0G, 30ppm/Cel TC, 0.00000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | GGM1885C2AR82CA16J vs 0603Y1000R82CFR |
0603J1000R82CAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 30.49% +Tol, 30.49% -Tol, C0G, 30ppm/Cel TC, 0.00000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | GGM1885C2AR82CA16J vs 0603J1000R82CAR |
0603H1000R82CFR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 30.49% +Tol, 30.49% -Tol, C0G, 30ppm/Cel TC, 0.00000082uF, Surface Mount, 0603, CHIP | Knowles Capacitors | GGM1885C2AR82CA16J vs 0603H1000R82CFR |
ERC0603NPOR82C100C | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00000082uF, SURFACE MOUNT, 0603, CHIP | KEMET Corporation | GGM1885C2AR82CA16J vs ERC0603NPOR82C100C |
ERC0603NPOR82C100T | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00000082uF, SURFACE MOUNT, 0603, CHIP | KEMET Corporation | GGM1885C2AR82CA16J vs ERC0603NPOR82C100T |
0603NPOR82CT3AR | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00000082uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | GGM1885C2AR82CA16J vs 0603NPOR82CT3AR |