Part Details for GGM216R72A223KA37D by Murata Manufacturing Co Ltd
Overview of GGM216R72A223KA37D by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GGM216R72A223KA37D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GGM216R72A223KA37D
|
Avnet Americas | - Tape and Reel (Alt: GGM216R72A223KA37D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
Part Details for GGM216R72A223KA37D
GGM216R72A223KA37D CAD Models
GGM216R72A223KA37D Part Data Attributes
|
GGM216R72A223KA37D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GGM216R72A223KA37D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GGM216R72A223KA37D
This table gives cross-reference parts and alternative options found for GGM216R72A223KA37D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GGM216R72A223KA37D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP21B223K101LG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | GGM216R72A223KA37D vs OP21B223K101LG |
GXM216R72A223KAC4D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | GGM216R72A223KA37D vs GXM216R72A223KAC4D |
B37941X1223K070 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.022uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | TDK Epcos | GGM216R72A223KA37D vs B37941X1223K070 |
HR0805X7R223K3NG3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | Presidio Components Inc | GGM216R72A223KA37D vs HR0805X7R223K3NG3 |
C2012X7R2A223KT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | GGM216R72A223KA37D vs C2012X7R2A223KT |
08052R223K0B200 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | GGM216R72A223KA37D vs 08052R223K0B200 |
HR0805X7R223K3P1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | Presidio Components Inc | GGM216R72A223KA37D vs HR0805X7R223K3P1 |
08051C223KAT1A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | GGM216R72A223KA37D vs 08051C223KAT1A |
101R15X223KSE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | EXXELIA Group | GGM216R72A223KA37D vs 101R15X223KSE |
HR0805X7R223K3PB | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.022uF, SURFACE MOUNT, 0805, CHIP | Presidio Components Inc | GGM216R72A223KA37D vs HR0805X7R223K3PB |