-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GGM21BC7YA475KE36LTR-ND
|
DigiKey | CAP CER Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
GGM21BC7YA475KE36L
|
Avnet Americas | Cap Ceramic Multilayer 4.7uF 35VDC 10% SMD Emboss T/R - Tape and Reel (Alt: GGM21BC7YA475KE36L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GGM21BC7YA475KE36L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GGM21BC7YA475KE36L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for GGM21BC7YA475KE36L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GGM21BC7YA475KE36L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCH21BC7YA475KE11L | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | GGM21BC7YA475KE36L vs GCH21BC7YA475KE11L |
GCM21BC7YA475KE36L | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | GGM21BC7YA475KE36L vs GCM21BC7YA475KE36L |
GRM21BC7YA475KE11K | Ceramic Capacitor, Ceramic, 35V, X7S, -/+22% TC, 4.7uF, 0805 | Murata Manufacturing Co Ltd | GGM21BC7YA475KE36L vs GRM21BC7YA475KE11K |
GGM21BC7YA475KE36K | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | GGM21BC7YA475KE36L vs GGM21BC7YA475KE36K |