-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GGM31CC71H475KA03K
|
Avnet Americas | Multi-Layer Ceramic Capacitor 4.7uF 50VDC X7S 10% 1206 Emboss T/R (Alt: GGM31CC71H475KA03K) Min Qty: 6000 Package Multiple: 6000 | 0 |
|
RFQ | |
DISTI #
GGM31CC71H475KA03K
|
Avnet Americas | Multi-Layer Ceramic Capacitor 4.7uF 50VDC X7S 10% 1206 Emboss T/R (Alt: GGM31CC71H475KA03K) Min Qty: 6000 Package Multiple: 6000 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GGM31CC71H475KA03K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GGM31CC71H475KA03K
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for GGM31CC71H475KA03K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GGM31CC71H475KA03K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASU31LAC7475KTCA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GGM31CC71H475KA03K vs MBASU31LAC7475KTCA18 |
MBJCU31LBC7475KTDA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GGM31CC71H475KA03K vs MBJCU31LBC7475KTDA18 |
MBJCU31LBC7475KTDA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GGM31CC71H475KA03K vs MBJCU31LBC7475KTDA01 |
MAASU31LBC7475KTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GGM31CC71H475KA03K vs MAASU31LBC7475KTCA01 |
MCJCU31LBC7475KTDA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GGM31CC71H475KA03K vs MCJCU31LBC7475KTDA1J |
MMASU31LAC7475KTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GGM31CC71H475KA03K vs MMASU31LAC7475KTCA01 |
MBASU31LAC7475KTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GGM31CC71H475KA03K vs MBASU31LAC7475KTCA01 |
MMJCU31LBC7475KTDA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GGM31CC71H475KA03K vs MMJCU31LBC7475KTDA18 |
MCASU31LAC7475KTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GGM31CC71H475KA03K vs MCASU31LAC7475KTCA01 |
MMASU31LAC7475KTCA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GGM31CC71H475KA03K vs MMASU31LAC7475KTCA18 |