Part Details for GGM31MR72A224JA37L by Murata Manufacturing Co Ltd
Overview of GGM31MR72A224JA37L by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GGM31MR72A224JA37L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GGM31MR72A224JA37L
|
Avnet Americas | Multi-Layer Ceramic Capacitor 0.22uF 100VDC X7R 5% 1206 Emboss T/R (Alt: GGM31MR72A224JA37L) Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ | |
DISTI #
GGM31MR72A224JA37L
|
Avnet Americas | Multi-Layer Ceramic Capacitor 0.22uF 100VDC X7R 5% 1206 Emboss T/R (Alt: GGM31MR72A224JA37L) Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ |