Part Details for GH QSSPA1.24-4T2U-1-1 by ams OSRAM Group
Overview of GH QSSPA1.24-4T2U-1-1 by ams OSRAM Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GH QSSPA1.24-4T2U-1-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH1129
|
Newark | Led, Red, 1A, 2.1V, 640Nm, Product Range:Osconiq P 3030 Series, Led Color:Red, Wavelength Typ:640Nm, Viewing Angle:130°, Luminous Flux @ Test:-, Forward Current If Max:1A, Forward Current @ Test:350Ma, Forward Voltage @ Test:2.1V Rohs Compliant: Yes |Ams Osram Group GH QSSPA1.24-4T2U-1-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 583 |
|
$0.4830 | Buy Now |
DISTI #
720-GHQSSPA124A8267
|
Mouser Electronics | High Power LEDs - Single Color Hyper Red 657nm OSCONIQ P 3030 RoHS: Compliant | 1906 |
|
$0.5660 / $1.7600 | Buy Now |