Part Details for GH250-S06DCA-00 by Joshuo (Connectors)
Overview of GH250-S06DCA-00 by Joshuo (Connectors)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3521AI-2C225-GH25.000000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator |
Price & Stock for GH250-S06DCA-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1x6P 6P 1 2.5mm 6 -25+85 3A Horizontal attachment SMDP2.5mmSurface MountRight Angle Wire To Board Connector ROHS | 1255 |
|
$0.0359 / $0.0696 | Buy Now |