Part Details for GH3-Z1033-1W by Eaton Circuit Breakers
Overview of GH3-Z1033-1W by Eaton Circuit Breakers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GH3-Z1033-1W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70278391
|
RS | Circuit Breaker 3 Poles Multi Trip 30A 480VAC Long Time Delay Curve | Eaton / Circuit Breakers GH3-Z1033-1W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$517.0100 / $574.4600 | RFQ |