Part Details for GHB1020B3 (ALTERNATE: GHB1020B3) by Eaton Cutler-Hammer
Overview of GHB1020B3 (ALTERNATE: GHB1020B3) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GHB1020B3 (ALTERNATE: GHB1020B3)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72817566
|
RS | TYPE GHB BREAKER 1P 20A 277VAC MAX 125VDC MAX 14K AIC W/ Mak | Eaton - Cutler Hammer GHB1020B3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$661.7600 / $735.2900 | RFQ |