There are no models available for this part yet.
Overview of GHM406-0256-005 by BEI Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-402-56LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 56 Positions | |
10025613-101LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, 5-Pair, 150 -position, 2mm pitch, 10 column, 4 Walls, Right Angle Header. |
Price & Stock for GHM406-0256-005 by BEI Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-GHM406-0256-005-ND
|
DigiKey | GHM406-0256-005 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$517.9600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$479.3600 / $491.9800 | Buy Now | ||
DISTI #
000000000005717826
|
Sager | Sensata Technologies | 0 |
|
Buy Now | ||
DISTI #
C1S130400022480
|
Chip1Stop | Encoder | 1 |
|
$613.0000 | Buy Now | |
Master Electronics | RoHS: Compliant |
1 Partner Stock |
|
$479.3600 / $491.9800 | Buy Now |