Part Details for GHTC5B by Klein Tools Inc
Overview of GHTC5B by Klein Tools Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GHTC5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC7715
|
Newark | Threadclip, Spring Action, Blunt, 1.375", Scissor Type:Threadclip, Blade Length - Metric:35Mm, Overall Length - Metric:114.3Mm, Blade Length - Imperial:1.375", Overall Length - Imperial:4.5", Handle Material:Metal, Product Range:- Rohs Compliant: Na |Klein Tools GHTC5B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.5800 | Buy Now |
DISTI #
GHTC5B-ND
|
DigiKey | SHEARS ADJUSTABLE TENSION Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$12.9100 | Buy Now |
DISTI #
247-GHTC5B
|
Mouser Electronics | Wire Stripping & Cutting Tools Threadclip, Blunt Tips, 4-1/2-Inch RoHS: Compliant | 0 |
|
$12.9100 | Order Now |
DISTI #
71082812
|
RS | Scissors, Threadclip, Blunt Tips, 4-1/2" | Klein Tools GHTC5B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.5500 / $14.7300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.1900 / $20.6300 | Buy Now |