Part Details for GHXS050B120S-D3 by SemiQ Inc
Overview of GHXS050B120S-D3 by SemiQ Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GHXS050B120S-D3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1560-GHXS050B120S-D3-ND
|
DigiKey | DIODE MOD SIC 1200V 101A SOT227 Min Qty: 1 Lead time: 28 Weeks Container: Tube |
4 In Stock |
|
$34.1764 / $43.7000 | Buy Now |
DISTI #
148-GHXS050B120S-D3
|
Mouser Electronics | Discrete Semiconductor Modules SiC SBD 1200V 50A SiC Power Modules RoHS: Compliant | 10 |
|
$33.4900 / $43.7000 | Buy Now |