Part Details for GI822 by General Instrument Corp
Overview of GI822 by General Instrument Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for GI822
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 5A, 200V, SILICON, RECTIFIER DIODE | 249 |
|
$0.2730 / $0.5850 | Buy Now |
|
Quest Components | 5A, 200V, SILICON, RECTIFIER DIODE | 208 |
|
$0.1950 / $0.6500 | Buy Now |
|
Quest Components | 5A, 200V, SILICON, RECTIFIER DIODE | 260 |
|
$0.4875 / $0.9750 | Buy Now |
|
Quest Components | 5A, 200V, SILICON, RECTIFIER DIODE | 22 |
|
$0.7800 / $0.9750 | Buy Now |
|
Quest Components | 5A, 200V, SILICON, RECTIFIER DIODE | 508 |
|
$1.6500 / $4.0000 | Buy Now |
Part Details for GI822
GI822 CAD Models
GI822 Part Data Attributes:
|
GI822
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
GI822
General Instrument Corp
Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for GI822
This table gives cross-reference parts and alternative options found for GI822. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GI822, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR822TR | Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, PLASTIC, P-6, 2 PIN | Fagor Electrónica | GI822 vs MR822TR |
RL822 | Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Rectron Semiconductor | GI822 vs RL822 |
GI822-E3/73 | DIODE 5 A, 200 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN, Rectifier Diode | Vishay Semiconductors | GI822 vs GI822-E3/73 |