Filter Your Search
1 - 10 of 10 results
|
GI822-E3/51
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 5 A | 200 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 300 A | 1 | Not Qualified | O-PALF-W2 | e3 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | unknown | |||||||||||
|
GI822-E3/4
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 5 A | 200 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | EFFICIENCY | 300 A | 1 | Not Qualified | O-PALF-W2 | e3 | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | PLASTIC, CASE P600, 2 PIN | unknown | ||||||||||
|
GI822
General Instrument Corp
|
Check for Price | Obsolete | 5 A | 1.1 V | 200 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | EFFICIENCY | 300 A | 1 | Not Qualified | O-PALF-W2 | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GENERAL INSTRUMENT CORP | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
GI822-E3/73
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 A | 1.05 V | 200 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 300 A | 1 | Not Qualified | O-PALF-W2 | e3 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | 2 | CASE P600 | |||
|
GI822-E3
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 A | 1.1 V | 200 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | EFFICIENCY | 300 A | 1 | Not Qualified | O-PALF-W2 | e3 | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | 2 | CASE P600 | |||
|
GI822
Vishay Semiconductors
|
Check for Price | No | Obsolete | 5 A | 1 V | 200 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | EFFICIENCY | 300 A | 1 | Not Qualified | O-PALF-W2 | e0 | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | VISHAY SEMICONDUCTORS | PLASTIC, CASE P600, 2 PIN | unknown | EAR99 | 8541.10.00.80 | ||||||||
|
GI822/100
Vishay Semiconductors
|
Check for Price | No | Obsolete | 5 A | 200 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | EFFICIENCY | 300 A | 1 | Not Qualified | O-PALF-W2 | e0 | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | 2 | CASE P600 | |||||
|
GI822-E3/54
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 A | 1.05 V | 200 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 300 A | 1 | Not Qualified | O-PALF-W2 | e3 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | 2 | CASE P600 | |||
|
GI822
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 5 A | 1 V | 200 ns | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 300 A | 1 | 175 °C | ISOLATED | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||||||||||||
|
GI822-E3/4
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 A | 200 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | EFFICIENCY | 300 A | 1 | Not Qualified | O-PALF-W2 | e3 | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | 2 | CASE P600 |