Part Details for GJB-1107555 by TE Connectivity
Overview of GJB-1107555 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GJB-1107555
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRJ-02
|
TME | Enclosure: multipurpose, X: 75mm, Y: 110mm, Z: 55mm, polyester, grey Min Qty: 1 | 143 |
|
$7.4600 / $8.6100 | Buy Now |