Part Details for GJB-1607555BK by TE Connectivity
Overview of GJB-1607555BK by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GJB-1607555BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRJ-05BK
|
TME | Enclosure: multipurpose, X: 75mm, Y: 160mm, Z: 55mm, polyester, black Min Qty: 1 | 0 |
|
$10.4700 / $12.0800 | RFQ |