Part Details for GJB-22012291BK by TE Connectivity
Overview of GJB-22012291BK by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GJB-22012291BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRJ-11BK
|
TME | Enclosure: multipurpose, X: 122mm, Y: 220mm, Z: 91mm, polyester, IP66 Min Qty: 1 | 118 |
|
$24.5500 / $27.1900 | Buy Now |