Part Details for GJM022-KIT-TTOL-DE by Murata Manufacturing Co Ltd
Overview of GJM022-KIT-TTOL-DE by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GJM022-KIT-TTOL-DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ0848
|
Newark | Cap Kit, 0.2Pf To 22Pf, Mlcc, 3450Pcs Rohs Compliant: Yes |Murata GJM022-KIT-TTOL-DE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Kit | 0 |
|
$95.1500 / $118.7400 | Buy Now |
DISTI #
490-GJM022-KIT-TTOL-DE-ND
|
DigiKey | 01005 HIGH Q TIGHT TOLERANCE Min Qty: 1 Lead time: 21 Weeks Container: Book | Temporarily Out of Stock |
|
$114.2280 / $131.5900 | Buy Now |
DISTI #
GJM022-KIT-TTOL-DE
|
TME | Kit: capacitors, MLCC, Series: GJM022, 0,2pF÷22pF, SMD, 01005 Min Qty: 1 | 0 |
|
$103.4300 | RFQ |
DISTI #
3649984
|
element14 Asia-Pacific | CAP KIT, 0.2PF TO 22PF, MLCC, 3450PCS RoHS: Compliant Min Qty: 1 Container: Kit | 0 |
|
$168.2787 / $193.8554 | Buy Now |
DISTI #
3649984
|
Farnell | CAP KIT, 0.2PF TO 22PF, MLCC, 3450PCS RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Kit | 0 |
|
$198.5998 / $221.5281 | Buy Now |