Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
5 listings
)
Number of FFF Equivalents: (
10 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Telecommunications
Automotive
Part #
Manufacturer
Description
Stock
Price
Buy
Details
DISTI #
490-GJM0225C1CR30BB01LTR-ND
DigiKey
CAP CER 0.3PF 16V C0G 01005
Min Qty:
40000
Lead time:
19 Weeks
Container:
Tape & Reel (TR)
Temporarily Out of Stock
$0.0141
Buy Now
Details
DISTI #
GJM0225C1CR30BB01L
Avnet Americas
Cap Ceramic Monolithic 0.3pF 16VDC 0.1pF SMD Emboss T/R - Tape and Reel (Alt: GJM0225C1CR30BB01L)
RoHS:
Compliant
Min Qty:
40000
Package Multiple:
40000
Lead time:
10 Weeks, 0 Days
Container:
Reel
0
$0.0085
Buy Now
Details
DISTI #
81-GJM0225C1CR30BB1L
Mouser Electronics
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.3 pF 16 VDC 0.1 pF 01005 C0G (NP0)
RoHS:
Compliant
0
1
$0.1000
10
$0.0520
100
$0.0270
1,000
$0.0170
2,500
$0.0160
10,000
$0.0140
25,000
$0.0130
40,000
$0.0110
$0.0110 / $0.1000
Order Now
Details
Future Electronics
RoHS:
Compliant
pbFree:
Yes
Min Qty:
40000
Package Multiple:
40000
Container:
Reel
0Reel
$0.0090
Buy Now
Details
DISTI #
GJM0225C1CR30BB01L
TME
Capacitor: ceramic, MLCC, 0.3pF, 16V, C0G (NP0), ±0.1pF, SMD, 01005
Min Qty:
40000
0
$0.0120
RFQ
Part Symbol
Footprint
3D Model
MURATA MANUFACTURING CO LTD
Operating Temperature-Max
Operating Temperature-Min
Rated (DC) Voltage (URdc)
Temperature Characteristics Code
Matte Tin (Sn) - with Nickel (Ni) barrier
Want to compare parts?
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 16V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT
VS
Select a part to compare
Choose Part to Compare
Search a specific part
C01005C0G160-0R3BNU - VENKEL LTD
C01005C0G160-0R3BGE - VENKEL LTD
C01005COG160-0R3BP6P - VENKEL LTD
C01005COG160-0R3BSN6D - VENKEL LTD
C01005C0G160-0R3BND - VENKEL LTD
C01005COG160-0R3BSN6P - VENKEL LTD
C01005C0G160-0R3BNE - VENKEL LTD
C01005C0G160-0R3BPP - VENKEL LTD
C01005C0G160-0R3BNR - VENKEL LTD
C01005COG160-0R3BSN6R - VENKEL LTD
This table gives cross-reference parts and alternative options found for GJM0225C1CR30BB01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GJM0225C1CR30BB01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
C01005C0G160-0R3BNU
Ceramic Capacitor, Multilayer, Ceramic, 16V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 01005, CHIP
VENKEL LTD
GJM0225C1CR30BB01L vs C01005C0G160-0R3BNU
C01005C0G160-0R3BGE
Ceramic Capacitor, Ceramic,
VENKEL LTD
GJM0225C1CR30BB01L vs C01005C0G160-0R3BGE
C01005COG160-0R3BP6P
Ceramic Capacitor, Multilayer, Ceramic, 16V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000003uF, 01005,
VENKEL LTD
GJM0225C1CR30BB01L vs C01005COG160-0R3BP6P
C01005COG160-0R3BSN6D
Ceramic Capacitor, Multilayer, Ceramic, 16V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000003uF, 01005,
VENKEL LTD
GJM0225C1CR30BB01L vs C01005COG160-0R3BSN6D
C01005C0G160-0R3BND
Ceramic Capacitor, Multilayer, Ceramic, 16V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000003uF, 01005,
VENKEL LTD
GJM0225C1CR30BB01L vs C01005C0G160-0R3BND
C01005COG160-0R3BSN6P
Ceramic Capacitor, Multilayer, Ceramic, 16V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000003uF, 01005,
VENKEL LTD
GJM0225C1CR30BB01L vs C01005COG160-0R3BSN6P
C01005C0G160-0R3BNE
Ceramic Capacitor, Ceramic, CHIP
VENKEL LTD
GJM0225C1CR30BB01L vs C01005C0G160-0R3BNE
C01005C0G160-0R3BPP
Ceramic Capacitor, Ceramic,
VENKEL LTD
GJM0225C1CR30BB01L vs C01005C0G160-0R3BPP
C01005C0G160-0R3BNR
Ceramic Capacitor, Multilayer, Ceramic, 16V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 01005, CHIP
VENKEL LTD
GJM0225C1CR30BB01L vs C01005C0G160-0R3BNR
C01005COG160-0R3BSN6R
Ceramic Capacitor, Multilayer, Ceramic, 16V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000003uF, 01005,
VENKEL LTD
GJM0225C1CR30BB01L vs C01005COG160-0R3BSN6R