Part Details for GJM0225C1ER80BB01D by Murata Manufacturing Co Ltd
Overview of GJM0225C1ER80BB01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GJM0225C1ER80BB01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 25V, 12.5% +TOL, 12.5% -TOL, C0G, 30PPM/CEL TC, 0.0000008UF, SURFACE MOUNT, 01005 | 2000 |
|
$0.0216 / $0.0480 | Buy Now |
DISTI #
GJM0225C1ER80BB01D
|
Avnet Asia | Cap Ceramic 0.8pF 25V C0G 0.1pF SMD 01005 125°C Paper T/R (Alt: GJM0225C1ER80BB01D) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |