GJM0335C1E5R0BB01D
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT

Overview of GJM0335C1E5R0BB01D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications Automotive

Price & Stock for GJM0335C1E5R0BB01D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 64AJ4298
Newark Cap, 5Pf, 25V, Mlcc, 0201 Rohs Compliant: Yes |Murata GJM0335C1E5R0BB01D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 10 $0.0930
  • 25 $0.0590
  • 50 $0.0420
  • 100 $0.0320
  • 250 $0.0240
  • 500 $0.0170
  • 1,000 $0.0140
$0.0140 / $0.0930 Buy Now
DISTI # GJM0335C1E5R0BB01D
Avnet Americas Multilayer Ceramic Capacitor, 5 pF, 25 V, ± 0.1pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: GJM0335C1E5R0BB01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 15,000 $0.0057
$0.0057 Buy Now
DISTI # 81-GJM0335C1E5R0BB01
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 5 pF 25 VDC 0.1 pF 0201 C0G (NP0) RoHS: Compliant 39959
  • 1 $0.1000
  • 10 $0.0340
  • 100 $0.0180
  • 1,000 $0.0130
  • 2,500 $0.0110
  • 10,000 $0.0080
  • 15,000 $0.0070
  • 90,000 $0.0060
$0.0060 / $0.1000 Buy Now
Future Electronics 0201 5 pF 25 V ±0.1 pF Tolerance C0G Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel 15000
Reel
  • 15,000 $0.0063
  • 45,000 $0.0062
  • 75,000 $0.0061
  • 150,000 $0.0060
  • 300,000 $0.0058
$0.0058 / $0.0063 Buy Now
DISTI # 59373605
Verical Cap Ceramic 5pF 25V C0G 0.1pF Pad SMD 0201 125°C Automotive T/R RoHS: Compliant Min Qty: 8186 Package Multiple: 1 Date Code: 2101 Americas - 8186
  • 8,186 $0.0050
$0.0050 Buy Now
Bristol Electronics   45000
RFQ
Quest Components   93980
  • 1 $0.0795
  • 12,580 $0.0106
  • 47,171 $0.0093
$0.0093 / $0.0795 Buy Now
Quest Components   36000
  • 1 $0.0795
  • 1,888 $0.0159
  • 12,580 $0.0106
$0.0106 / $0.0795 Buy Now
Quest Components   12000
  • 1 $0.1350
  • 1,112 $0.0270
  • 7,408 $0.0180
$0.0180 / $0.1350 Buy Now
Quest Components   8840
  • 1 $0.0795
  • 378 $0.0265
  • 1,888 $0.0159
$0.0159 / $0.0795 Buy Now
DISTI # GJM0335C1E5R0BB01D
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 5 pF 25 VDC 0.1 pF 0201 C0G (NP0) RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel Americas - 0
  • 15,000 $0.0064
  • 75,000 $0.0061
$0.0061 / $0.0064 Buy Now
DISTI # GJM0335C1E5R0BB01D
TME Capacitor: ceramic, MLCC, 5pF, 25V, C0G (NP0), ±0.1pF, SMD, 0201 Min Qty: 15000 0
  • 15,000 $0.0063
$0.0063 RFQ
NexGen Digital   5586
RFQ
DISTI # GJM0335C1E5R0BB01D
Avnet Abacus Multilayer Ceramic Capacitor, 5 pF, 25 V, � 0.1pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: GJM0335C1E5R0BB01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # GJM0335C1E5R0BB01D
Avnet Asia Multilayer Ceramic Capacitor, 5 pF, 25 V, ? 0.1pF, C0G (NP0), 0201 [0603 Metric] (Alt: GJM0335C1E5R0BB01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days 0
RFQ
DISTI # C1S521301018935
Chip1Stop Cap Ceramic 5pF 25V C0G 0.1pF Pad SMD 0201 125℃ T/R pbFree: Yes 8186
  • 100 $0.0092
  • 250 $0.0084
  • 500 $0.0074
  • 1,000 $0.0066
  • 3,000 $0.0058
  • 6,000 $0.0058
$0.0058 / $0.0092 Buy Now

CAD Models for GJM0335C1E5R0BB01D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GJM0335C1E5R0BB01D by Murata Manufacturing Co Ltd

GJM0335C1E5R0BB01D
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.000005 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.3 mm
JESD-609 Code
e3
Length
0.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
25 V
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.3 mm
Want to compare parts?
  1. GJM0335C1E5R0BB01D
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GJM0335C1E5R0BB01D

This table gives cross-reference parts and alternative options found for GJM0335C1E5R0BB01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GJM0335C1E5R0BB01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRM0335C1E5R0GD01D Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0201, CHIP Murata Manufacturing Co Ltd GJM0335C1E5R0BB01D vs GRM0335C1E5R0GD01D
C0201C0G250-5R0BPBU Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0201, CHIP VENKEL LTD GJM0335C1E5R0BB01D vs C0201C0G250-5R0BPBU
C0201C0G250-5R0BPBR Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0201, VENKEL LTD GJM0335C1E5R0BB01D vs C0201C0G250-5R0BPBR
C0603COG1E050BT Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000005uF, 0201, TDK Corporation GJM0335C1E5R0BB01D vs C0603COG1E050BT
C0603C0G1E050B030BG Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT TDK Corporation GJM0335C1E5R0BB01D vs C0603C0G1E050B030BG
CM03CG5R0B25AQ Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT KYOCERA Corporation GJM0335C1E5R0BB01D vs CM03CG5R0B25AQ
C0201C0G250-5R0BPP Ceramic Capacitor, Ceramic, VENKEL LTD GJM0335C1E5R0BB01D vs C0201C0G250-5R0BPP
C0201C0G250-5R0GPBR Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0201, CHIP VENKEL LTD GJM0335C1E5R0BB01D vs C0201C0G250-5R0GPBR
MCRF01BTN2505R0 Ceramic Capacitor, Ceramic, CHIP Viking Tech Corp GJM0335C1E5R0BB01D vs MCRF01BTN2505R0
RF03N5R0B250CG Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Walsin Technology Corporation GJM0335C1E5R0BB01D vs RF03N5R0B250CG

Related Parts for GJM0335C1E5R0BB01D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GJM0335C1E5R0BB01D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GJM0335C1E5R0BB01D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GJM0335C1E5R0BB01D would you like to use for your alert(s)?
  • Please alert me when GJM0335C1E5R0BB01D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GJM0335C1E5R0BB01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GJM0335C1E5R0BB01D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GJM0335C1E5R0BB01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GJM0335C1E5R0BB01D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GJM0335C1E5R0BB01D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: