-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 0.51% +Tol, 0.51% -Tol, C0G, 30ppm/Cel TC, 0.0000099uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GJM0335C1E9R9WB01DTR-ND
|
DigiKey | CAP CER 9.9PF 25V C0G 0201 Min Qty: 15000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0202 | Buy Now |
DISTI #
GJM0335C1E9R9WB01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 9.9 pF, 25 V, ± 0.05pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: GJM0335C1E9R9WB01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0122 | Buy Now |
DISTI #
81-GJM0335C1E9R9WB1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 9.9 pF 25 VDC 0.05 pF 0201 C0G (NP0) RoHS: Compliant | 9590 |
|
$0.0160 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0129 | Buy Now |
DISTI #
GJM0335C1E9R9WB01D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 9.9 pF, 25 V, � 0.05pF, C0G (NP0), 0201 [0603 Metric] (Alt: GJM0335C1E9R9WB01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days | Abacus - 15000 |
|
Buy Now | |
DISTI #
GJM0335C1E9R9WB01D
|
Avnet Asia | Multilayer Ceramic Capacitor, 9.9 pF, 25 V, ? 0.05pF, C0G (NP0), 0201 [0603 Metric] (Alt: GJM0335C1E9R9WB01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0070 / $0.0078 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GJM0335C1E9R9WB01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GJM0335C1E9R9WB01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 0.51% +Tol, 0.51% -Tol, C0G, 30ppm/Cel TC, 0.0000099uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0000099 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 0.5051% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 0.5051% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for GJM0335C1E9R9WB01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GJM0335C1E9R9WB01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM0335C1E9R9WD01J | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000099uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM0335C1E9R9WB01D vs GRM0335C1E9R9WD01J |
GRM0335C1E9R9WA01W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 0.51% +Tol, 0.51% -Tol, C0G, 30ppm/Cel TC, 0.0000099uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM0335C1E9R9WB01D vs GRM0335C1E9R9WA01W |
GRM0335C1E9R9WD01C | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000099uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM0335C1E9R9WB01D vs GRM0335C1E9R9WD01C |
GRM0335C1E9R9WD01D | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000099uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM0335C1E9R9WB01D vs GRM0335C1E9R9WD01D |
GJM0335C1E9R9WB01W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 0.51% +Tol, 0.51% -Tol, C0G, 30ppm/Cel TC, 0.0000099uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM0335C1E9R9WB01D vs GJM0335C1E9R9WB01W |
GRM0335C1E9R9WD01W | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000099uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM0335C1E9R9WB01D vs GRM0335C1E9R9WD01W |