-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH2311
|
Newark | Cap, 0.2Pf, 25V, Mlcc, 0201, Capacitance:0.2Pf, Voltage Rating:25V, Ceramic Capacitor Case:0201 [0603 Metric], Capacitance Tolerance:± 0.1Pf, Dielectric Characteristic:C0G/Np0, Product Range:Gjm Series, Operating Temperature Rohs Compliant: Yes |Murata GJM0335C1ER20BB01D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11011 |
|
$0.0150 / $0.0250 | Buy Now |
DISTI #
490-3048-1-ND
|
DigiKey | CAP CER 0.2PF 25V C0G/NP0 0201 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
208497 In Stock |
|
$0.0075 / $0.1000 | Buy Now |
DISTI #
GJM0335C1ER20BB01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.2 pF, 25 V, ± 0.1pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: GJM0335C1ER20BB01D) RoHS: Compliant Min Qty: 75000 Package Multiple: 75000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0057 | Buy Now |
DISTI #
81-GJM0335C1ER20BB01
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.2 pF 25 VDC 0.1 pF 0201 C0G (NP0) RoHS: Compliant | 58437 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | 0201 0.2 pF 25 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 30000Reel |
|
$0.0060 / $0.0066 | Buy Now |
|
Future Electronics | 0201 0.2 pF 25 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 30000Reel |
|
$0.0060 / $0.0066 | Buy Now |
DISTI #
34518418
|
Verical | Cap Ceramic 0.2pF 25V C0G 0.1pF Pad SMD 0201 125°C Automotive T/R RoHS: Compliant Min Qty: 14493 Package Multiple: 1 Date Code: 1839 | Americas - 41415 |
|
$0.0050 | Buy Now |
DISTI #
76492432
|
Verical | Cap Ceramic 0.2pF 25V C0G 0.1pF Pad SMD 0201 125°C Automotive T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2349 | Americas - 30000 |
|
$0.0055 / $0.0063 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.2 PF, SURFACE MOUNT, 0201 | 21766 |
|
$0.0106 / $0.0795 | Buy Now |
DISTI #
GJM0335C1ER20BB01D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.2 pF 25 VDC 0.1 pF 0201 C0G (NP0) RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0061 / $0.0064 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GJM0335C1ER20BB01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GJM0335C1ER20BB01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 2e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 50% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for GJM0335C1ER20BB01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GJM0335C1ER20BB01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM03CGR20B25AW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.0000002uF, 0201, | KYOCERA Corporation | GJM0335C1ER20BB01D vs CM03CGR20B25AW |
C0201COG250-0R2BSND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.0000002uF, 0201, | VENKEL LTD | GJM0335C1ER20BB01D vs C0201COG250-0R2BSND |
RF0201N0R2B250CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | GJM0335C1ER20BB01D vs RF0201N0R2B250CG |
250R05L0R2BT4S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, NP0, -/+30ppm/Cel TC, 0.0000002uF, 0201, | Johanson Technology Inc | GJM0335C1ER20BB01D vs 250R05L0R2BT4S |
C0201C0G250-0R2BGR | Ceramic Capacitor, Ceramic, | VENKEL LTD | GJM0335C1ER20BB01D vs C0201C0G250-0R2BGR |
CM03CGR20B25AH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | GJM0335C1ER20BB01D vs CM03CGR20B25AH |
RF03N0R2B250CG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | GJM0335C1ER20BB01D vs RF03N0R2B250CG |
C0201C0G250-0R2BPBE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0201, CHIP | VENKEL LTD | GJM0335C1ER20BB01D vs C0201C0G250-0R2BPBE |
GRM0335C1ER20BA01D | Capacitor, Ceramic, Chip, General Purpose, 0.2pF, 25V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | GJM0335C1ER20BB01D vs GRM0335C1ER20BA01D |
CALC0201N250A0R2B-T15 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0201, CHIP | Thin Film Technology Corp (TFT) | GJM0335C1ER20BB01D vs CALC0201N250A0R2B-T15 |