Part Details for GJM0335C1ER27WB01D by Murata Manufacturing Co Ltd
Overview of GJM0335C1ER27WB01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GJM0335C1ER27WB01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-17303-1-ND
|
DigiKey | CAP CER 0.27PF 25V C0G/NP0 0201 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1500 | Buy Now |
DISTI #
GJM0335C1ER27WB01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.27 pF, 25 V, ± 0.05pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: GJM0335C1ER27WB01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
RFQ | |
DISTI #
31602712
|
Verical | Cap Ceramic 0.27pF 25V C0G 0.05pF Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 736 Package Multiple: 1 Date Code: 1850 | Americas - 30000 |
|
$0.0081 / $0.0088 | Buy Now |
DISTI #
C1S521302133666
|
Chip1Stop | Capacitor Ceramic Multilayer | 30000 |
|
$0.0083 / $0.0235 | Buy Now |
Part Details for GJM0335C1ER27WB01D
GJM0335C1ER27WB01D CAD Models
GJM0335C1ER27WB01D Part Data Attributes
|
GJM0335C1ER27WB01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GJM0335C1ER27WB01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 18.52% +Tol, 18.52% -Tol, C0G, 30ppm/Cel TC, 0.00000027uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.7e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 18.52% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 18.52% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GJM0335C1ER27WB01D
This table gives cross-reference parts and alternative options found for GJM0335C1ER27WB01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GJM0335C1ER27WB01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GJM0335C1ER27WB01W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 18.52% +Tol, 18.52% -Tol, C0G, 30ppm/Cel TC, 0.00000027uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM0335C1ER27WB01D vs GJM0335C1ER27WB01W |