Part Details for GJM0335C1HR27WB01D by Murata Manufacturing Co Ltd
Overview of GJM0335C1HR27WB01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for GJM0335C1HR27WB01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-17131-1-ND
|
DigiKey | CAP CER 0.27PF 50V C0G/NP0 0201 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1500 | Buy Now |
DISTI #
GJM0335C1HR27WB01D
|
Avnet Americas | Cap Ceramic Monolithic 0.27pF 50VDC 0.05pF SMD Paper T/R - Tape and Reel (Alt: GJM0335C1HR27WB01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
RFQ | |
DISTI #
31241503
|
Verical | Cap Ceramic 0.27pF 50V C0G 0.05pF Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 747 Package Multiple: 1 Date Code: 1845 | Americas - 14248 |
|
$0.0081 / $0.0085 | Buy Now |
DISTI #
C1S521302104637
|
Chip1Stop | Capacitor Ceramic Multilayer | 14248 |
|
$0.0081 / $0.0232 | Buy Now |
Part Details for GJM0335C1HR27WB01D
GJM0335C1HR27WB01D CAD Models
GJM0335C1HR27WB01D Part Data Attributes
|
GJM0335C1HR27WB01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GJM0335C1HR27WB01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |