-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-17139-1-ND
|
DigiKey | CAP CER 0.5PF 50V C0G/NP0 0201 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
144287 In Stock |
|
$0.0146 / $0.1300 | Buy Now |
DISTI #
GJM0335C1HR50WB01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.5 pF, 50 V, ? 0.05pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: GJM0335C1HR50WB01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0108 | Buy Now |
DISTI #
81-GJM0335C1HR50WB1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.5 pF 50 VDC 0.05 pF 0201 C0G (NP0) RoHS: Compliant | 38282 |
|
$0.0130 / $0.1200 | Buy Now |
|
Future Electronics | 0201 0.50 pF 50 V ±0.05 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 15000Reel |
|
$0.0118 / $0.0126 | Buy Now |
DISTI #
80018531
|
Verical | Cap Ceramic 0.5pF 50V C0G 0.05pF Pad SMD 0201 125°C Automotive T/R RoHS: Compliant Min Qty: 2393 Package Multiple: 1 | Americas - 28762 |
|
$0.0154 / $0.0298 | Buy Now |
DISTI #
61170774
|
Verical | Cap Ceramic 0.5pF 50V C0G 0.05pF Pad SMD 0201 125°C Automotive T/R RoHS: Compliant Min Qty: 7324 Package Multiple: 1 Date Code: 2149 | Americas - 7324 |
|
$0.0122 | Buy Now |
DISTI #
GJM0335C1HR50WB01D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.5 pF 50 VDC 0.05 pF 0201 C0G (NP0) RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0121 / $0.0134 | Buy Now |
DISTI #
GJM0335C1HR50WB01D
|
TME | Capacitor: ceramic, MLCC, 0.5pF, 50V, C0G (NP0), ±0.05pF, SMD, 0201 Min Qty: 1 | 28762 |
|
$0.0122 / $0.1122 | Buy Now |
DISTI #
GJM0335C1HR50WB01D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.5 pF, 50 V, � 0.05pF, C0G (NP0), 0201 [0603 Metric] (Alt: GJM0335C1HR50WB01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521302061509
|
Chip1Stop | Capacitor Ceramic Multilayer | 7324 |
|
$0.0125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GJM0335C1HR50WB01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GJM0335C1HR50WB01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for GJM0335C1HR50WB01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GJM0335C1HR50WB01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBR02C508A5GAC | CAPACITOR, CERAMIC | KEMET Corporation | GJM0335C1HR50WB01D vs CBR02C508A5GAC |
GRT0335C1HR50WA02D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | GJM0335C1HR50WB01D vs GRT0335C1HR50WA02D |
GCM0335C1HR50WA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | GJM0335C1HR50WB01D vs GCM0335C1HR50WA16J |
GRM0335C1HR50WA01D | Capacitor, Ceramic, Chip, General Purpose, 0.5pF, 50V, ±0.05pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | GJM0335C1HR50WB01D vs GRM0335C1HR50WA01D |
CQ0201ARNPO9BNR50 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | GJM0335C1HR50WB01D vs CQ0201ARNPO9BNR50 |
GJM0335C1HR50WB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | GJM0335C1HR50WB01D vs GJM0335C1HR50WB01J |
GCM0335C1HR50WA16D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | GJM0335C1HR50WB01D vs GCM0335C1HR50WA16D |