Part Details for GJM1551C1H170JB01J by Murata Manufacturing Co Ltd
Overview of GJM1551C1H170JB01J by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for GJM1551C1H170JB01J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GJM1551C1H170JB01J
|
Avnet Americas | Multi-Layer Ceramic Capacitor 17pF C0G 5% 0402 Paper T/R (Alt: GJM1551C1H170JB01J) Min Qty: 50000 Package Multiple: 50000 | 0 |
|
RFQ | |
DISTI #
GJM1551C1H170JB01J
|
Avnet Americas | Multi-Layer Ceramic Capacitor 17pF C0G 5% 0402 Paper T/R (Alt: GJM1551C1H170JB01J) Min Qty: 50000 Package Multiple: 50000 | 0 |
|
RFQ |
Part Details for GJM1551C1H170JB01J
GJM1551C1H170JB01J CAD Models
GJM1551C1H170JB01J Part Data Attributes:
|
GJM1551C1H170JB01J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GJM1551C1H170JB01J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.000017uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000017 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | CG | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |