Part Details for GJM1551C1HR16WB01D by Murata Manufacturing Co Ltd
Overview of GJM1551C1HR16WB01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GJM1551C1HR16WB01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GJM1551C1HR16WB01D
|
Avnet Americas | Multi-Layer Ceramic Capacitor 0.16pF C0G 0.05pF 0402 Paper T/R (Alt: GJM1551C1HR16WB01D) Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ |
Part Details for GJM1551C1HR16WB01D
GJM1551C1HR16WB01D CAD Models
GJM1551C1HR16WB01D Part Data Attributes
|
GJM1551C1HR16WB01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GJM1551C1HR16WB01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 31.25% +Tol, 31.25% -Tol, CG, 30ppm/Cel TC, 0.00000016uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1.6e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 31.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 31.25% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | CG | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GJM1551C1HR16WB01D
This table gives cross-reference parts and alternative options found for GJM1551C1HR16WB01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GJM1551C1HR16WB01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GJM1551C1HR16WB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 31.25% +Tol, 31.25% -Tol, CG, 30ppm/Cel TC, 0.00000016uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM1551C1HR16WB01D vs GJM1551C1HR16WB01J |