Part Details for GJM1555C1H120FB01D by Murata Electronics Oy
Overview of GJM1555C1H120FB01D by Murata Electronics Oy
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GJM1555C1H120FB01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 228644 |
|
RFQ | ||
|
LCSC | 50V 12pF C0G 1% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 3089 |
|
$0.0190 / $0.0366 | Buy Now |