-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000014uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH4469
|
Newark | Cap, 14Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata GJM1555C1H140GB01D Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17690 |
|
$0.0370 / $0.0640 | Buy Now |
DISTI #
66AH5919
|
Newark | Cap, 14Pf, 50V, Mlcc, 0402, Capacitance:14Pf, Voltage Rating:50V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 2%, Dielectric Characteristic:C0G/Np0, Product Range:Gjm Series, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Murata GJM1555C1H140GB01D Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0200 / $0.0210 | Buy Now |
DISTI #
490-14443-1-ND
|
DigiKey | CAP CER 14PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
92454 In Stock |
|
$0.0147 / $0.1500 | Buy Now |
DISTI #
GJM1555C1H140GB01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 14 pF, 50 V, ± 2%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GJM1555C1H140GB01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0189 / $0.0198 | Buy Now |
DISTI #
81-GJM1555C1H140GB1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 14 pF 50 VDC 2% 0402 C0G (NP0) RoHS: Compliant | 20000 |
|
$0.0150 / $0.1400 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 14pF 50V C0G 2% Pad SMD 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0142 / $0.0156 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 14pF 50V C0G 2% Pad SMD 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0142 / $0.0157 | Buy Now |
|
Quest Components | 420 |
|
$0.0357 / $0.1190 | Buy Now | |
DISTI #
GJM1555C1H140GB01D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 14 pF 50 VDC 2% 0402 C0G (NP0) pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0145 / $0.0165 | Buy Now |
DISTI #
GJM1555C1H140GB01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 14 pF, 50 V, ± 2%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GJM1555C1H140GB01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0189 / $0.0198 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GJM1555C1H140GB01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GJM1555C1H140GB01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000014uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.000014 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GJM1555C1H140GB01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GJM1555C1H140GB01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA0402CG140G500 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000014uF, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | GJM1555C1H140GB01D vs MA0402CG140G500 |