There are no models available for this part yet.
Overview of GJM1555C1H150GB01D by Murata Electronics Oy
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GJM1555C1H150GB01D by Murata Electronics Oy
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 50V 15pF null 2% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 8604 |
|
$0.0127 / $0.0213 | Buy Now |
CAD Models for GJM1555C1H150GB01D by Murata Electronics Oy
Related Parts for GJM1555C1H150GB01D
-
TPSD337K010R0050Fixed Capacitors
-
MCR01MZPJ000Fixed Resistors
-
SFM-120-02-L-D-AHeaders and Edge Type Connectors
-
MLG0603P13NHT000Fixed Inductors
-
BAT54SLT1GRectifier Diodes
-
QPI-11LZData Line Filters
-
FDD6637Power Field-Effect Transistors
-
CDSOD323-T05SCTransient Suppressors
-
STM32F072CBT6Microcontrollers