There are no models available for this part yet.
Overview of GJM1555C1H200GB01D by Murata Electronics Oy
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GJM1555C1H200GB01D by Murata Electronics Oy
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 50V 20pF null 2% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 582 |
|
$0.0076 / $0.0148 | Buy Now |
CAD Models for GJM1555C1H200GB01D by Murata Electronics Oy
Related Parts for GJM1555C1H200GB01D
-
GJM1555C1H2R0WB01DFixed Capacitors
-
RC0603FR-075M1LFixed Resistors
-
SRP1245A-2R2MFixed Inductors
-
RB531XNRectifier Diodes
-
MPZ1608S601ATA00Data Line Filters
-
RF4C100BCTCRPower Field-Effect Transistors
-
NUP2114UPXV5T1GTransient Suppressors
-
MSP430F6736AIPNRMicrocontrollers
-
XC6206P252MRLinear Regulator ICs