-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH8227
|
Newark | Cap, 5Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata GJM1555C1H5R0WB01D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4623 |
|
$0.0490 / $0.0840 | Buy Now |
DISTI #
66AH5956
|
Newark | Cap, 5Pf, 50V, Mlcc, 0402, Capacitance:5Pf, Voltage Rating:50V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 0.05Pf, Dielectric Characteristic:C0G/Np0, Product Range:Gjm Series, Operating Temperature Rohs Compliant: Yes |Murata GJM1555C1H5R0WB01D Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0330 | Buy Now |
DISTI #
490-11221-1-ND
|
DigiKey | CAP CER 5PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22211 In Stock |
|
$0.0223 / $0.2000 | Buy Now |
DISTI #
GJM1555C1H5R0WB01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 5 pF, 50 V, ± 0.05pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GJM1555C1H5R0WB01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0287 / $0.0301 | Buy Now |
DISTI #
81-GJM1555C1H5R0WB1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 5 pF 50 VDC 0.05 pF 0402 C0G (NP0) RoHS: Compliant | 25648 |
|
$0.0230 / $0.1900 | Buy Now |
|
Future Electronics | 0402 50V C0G 5pF ±0.05pF multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0219 / $0.0238 | Buy Now |
DISTI #
GJM1555C1H5R0WB01D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 5 pF 50 VDC 0.05 pF 0402 C0G (NP0) RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0226 / $0.0246 | Buy Now |
DISTI #
GJM1555C1H5R0WB01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 5 pF, 50 V, ± 0.05pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GJM1555C1H5R0WB01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0287 / $0.0301 | Buy Now |
DISTI #
GJM1555C1H5R0WB01D
|
TME | Capacitor: ceramic, MLCC, 5pF, 50V, C0G (NP0), ±0.05pF, SMD, 0402 Min Qty: 100 | 7500 |
|
$0.0224 / $0.0502 | Buy Now |
DISTI #
GJM1555C1H5R0WB01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 5 pF, 50 V, ± 0.05pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GJM1555C1H5R0WB01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0287 / $0.0301 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GJM1555C1H5R0WB01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GJM1555C1H5R0WB01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.000005 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |