-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.9% +Tol, 4.9% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH8228
|
Newark | Cap, 5.1Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata GJM1555C1H5R1CB01D Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5459 |
|
$0.0160 / $0.0320 | Buy Now |
DISTI #
66AH5958
|
Newark | Cap, 5.1Pf, 50V, Mlcc, 0402, Capacitance:5.1Pf, Voltage Rating:50V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:Gjm Series, Operating Temperature Rohs Compliant: Yes |Murata GJM1555C1H5R1CB01D Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 / $0.0080 | Buy Now |
DISTI #
490-3102-1-ND
|
DigiKey | CAP CER 5.1PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
74556 In Stock |
|
$0.0057 / $0.1000 | Buy Now |
DISTI #
GJM1555C1H5R1CB01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 5.1 pF, 50 V, ± 0.25pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GJM1555C1H5R1CB01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0073 / $0.0077 | Buy Now |
DISTI #
92AH8228
|
Avnet Americas | Multilayer Ceramic Capacitor, 5.1 pF, 50 V, ± 0.25pF, C0G (NP0), 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 92AH8228) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 22 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0150 / $0.0250 | Buy Now |
DISTI #
81-GJM1555C1H5R1CB01
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 5.1 pF 50 VDC 0.25 pF 0402 C0G (NP0) RoHS: Compliant | 0 |
|
$0.0060 / $0.1000 | Order Now |
DISTI #
E02:0323_03836773
|
Arrow Electronics | Cap Ceramic 5.1pF 50V C0G 0.25pF Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Date Code: 2406 | Europe - 90000 |
|
$0.0052 / $0.0068 | Buy Now |
DISTI #
V72:2272_07203391
|
Arrow Electronics | Cap Ceramic 5.1pF 50V C0G 0.25pF Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 761 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2122 Container: Cut Strips | Americas - 761 |
|
$0.0087 | Buy Now |
|
Future Electronics | 0402 5.1 pF 50V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 20000Reel |
|
$0.0051 / $0.0059 | Buy Now |
|
Future Electronics | 0402 5.1 pF 50V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 10000Reel |
|
$0.0054 / $0.0062 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GJM1555C1H5R1CB01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GJM1555C1H5R1CB01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.9% +Tol, 4.9% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 22 Weeks, 4 Days | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.9% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 4.9% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GJM1555C1H5R1CB01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GJM1555C1H5R1CB01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S5R1CT4W | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000051uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | GJM1555C1H5R1CB01D vs 500R07S5R1CT4W |
500R07S5R1CV4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000051 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | GJM1555C1H5R1CB01D vs 500R07S5R1CV4Y |
MA0402CG5R1C500 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.902% +Tol, 4.902% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | GJM1555C1H5R1CB01D vs MA0402CG5R1C500 |
500R07S5R1CT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000051 uF, SURFACE MOUNT, 0402, CHIP | Johanson Dielectrics Inc | GJM1555C1H5R1CB01D vs 500R07S5R1CT4Y |
500R07S5R1CV4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.9% +Tol, 4.9% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GJM1555C1H5R1CB01D vs 500R07S5R1CV4W |
500R07S5R1CV4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.9% +Tol, 4.9% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GJM1555C1H5R1CB01D vs 500R07S5R1CV4S |
500R07S5R1CG4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000051 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | GJM1555C1H5R1CB01D vs 500R07S5R1CG4Y |
500R07S5R1CT4S | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000051uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | GJM1555C1H5R1CB01D vs 500R07S5R1CT4S |
500R07S5R1CT4T | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000051uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | GJM1555C1H5R1CB01D vs 500R07S5R1CT4T |
500R07S5R1CG4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.9% +Tol, 4.9% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GJM1555C1H5R1CB01D vs 500R07S5R1CG4S |