-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.43% +Tol, 1.43% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH9593
|
Newark | Cap, 7Pf, 50V, Mlcc, 0402, Capacitance:7Pf, Voltage Rating:50V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 0.1Pf, Dielectric Characteristic:C0G/Np0, Product Range:Gjm Series, Operating Temperature Min:-55°C, rohs Compliant: Yes |Murata GJM1555C1H7R0BB01D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10000 |
|
$0.0250 / $0.0430 | Buy Now |
DISTI #
490-11233-1-ND
|
DigiKey | CAP CER 7PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
493 In Stock |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
GJM1555C1H7R0BB01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 7 pF, 50 V, ± 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GJM1555C1H7R0BB01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0106 | Buy Now |
DISTI #
81-GJM1555C1H7R0BB1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 7 pF 50 VDC 0.1 pF 0402 C0G (NP0) RoHS: Compliant | 0 |
|
$0.0100 / $0.1000 | Order Now |
|
Future Electronics | 0402 50v C0G 7pF 0.1% - Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0098 / $0.0108 | Buy Now |
DISTI #
GJM1555C1H7R0BB01D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 7 pF 50 VDC 0.1 pF 0402 C0G (NP0) RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0103 / $0.0109 | Buy Now |
DISTI #
GJM1555C1H7R0BB01D
|
TME | Capacitor: ceramic, MLCC, 7pF, 50V, C0G (NP0), ±0.1pF, SMD, 0402 Min Qty: 1 | 5475 |
|
$0.0140 / $0.1350 | Buy Now |
DISTI #
GJM1555C1H7R0BB01D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 7 pF, 50 V, � 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GJM1555C1H7R0BB01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GJM1555C1H7R0BB01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GJM1555C1H7R0BB01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.43% +Tol, 1.43% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.000007 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 1.4286% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1.4286% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GJM1555C1H7R0BB01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GJM1555C1H7R0BB01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM1555C1H7R0BZ01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.43% +Tol, 1.43% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GJM1555C1H7R0BB01D vs GRM1555C1H7R0BZ01D |
GRM1555C1H7R0BA01B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.43% +Tol, 1.43% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM1555C1H7R0BB01D vs GRM1555C1H7R0BA01B |
GRM1555C1H7R0BD01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.43% +Tol, 1.43% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM1555C1H7R0BB01D vs GRM1555C1H7R0BD01W |
0402CG7R0B500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.4286% +Tol, 1.4286% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0402, | Fenghua (HK) Electronics Ltd | GJM1555C1H7R0BB01D vs 0402CG7R0B500C |
GCM1555C1H7R0BA16W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.43% +Tol, 1.43% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM1555C1H7R0BB01D vs GCM1555C1H7R0BA16W |
CC0402BRNPO9BN7R0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.43% +Tol, 1.43% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402, CHIP | YAGEO Corporation | GJM1555C1H7R0BB01D vs CC0402BRNPO9BN7R0 |
GCM1555C1H7R0BA16D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.43% +Tol, 1.43% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM1555C1H7R0BB01D vs GCM1555C1H7R0BA16D |
0402CG7R0B500CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.4286% +Tol, 1.4286% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0402, | Fenghua (HK) Electronics Ltd | GJM1555C1H7R0BB01D vs 0402CG7R0B500CB |
GRM1555C1H7R0BZ01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.43% +Tol, 1.43% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GJM1555C1H7R0BB01D vs GRM1555C1H7R0BZ01J |
GRM1555C1H7R0BA01J | Capacitor, Ceramic, Chip, General Purpose, 7pF, 50V, ±0.1pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | GJM1555C1H7R0BB01D vs GRM1555C1H7R0BA01J |