-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-6075-1-ND
|
DigiKey | CAP CER 7.5PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29433 In Stock |
|
$0.0055 / $0.1000 | Buy Now |
DISTI #
GJM1555C1H7R5DB01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 7.5 pF, 50 V, ± 0.5pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GJM1555C1H7R5DB01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0071 / $0.0075 | Buy Now |
DISTI #
81-GJM1555C1H7R5DB1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 7.5 pF 50 VDC 0.5 pF 0402 C0G (NP0) RoHS: Compliant | 33351 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 7.5pF 50Volts C0G +/-0.50pF RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 10000Reel |
|
$0.0054 / $0.0062 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 7.5pF 50Volts C0G +/-0.50pF RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0054 / $0.0062 | Buy Now |
DISTI #
66922134
|
Verical | Cap Ceramic 7.5pF 50V C0G 0.5pF Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 10000 |
|
$0.0051 / $0.0070 | Buy Now |
DISTI #
GJM1555C1H7R5DB01D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 7.5 pF 50 VDC 0.5 pF 0402 C0G (NP0) RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0055 / $0.0073 | Buy Now |
DISTI #
GJM1555C1H7R5DB01D
|
TME | Capacitor: ceramic, MLCC, 7.5pF, 50V, C0G (NP0), ±0.5pF, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0047 | RFQ |
DISTI #
GJM1555C1H7R5DB01D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 7.5 pF, 50 V, � 0.5pF, C0G (NP0), 0402 [1005 Metric] (Alt: GJM1555C1H7R5DB01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GJM1555C1H7R5DB01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GJM1555C1H7R5DB01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0000075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.67% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 6.67% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GJM1555C1H7R5DB01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GJM1555C1H7R5DB01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S7R5DT4T | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000075uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | GJM1555C1H7R5DB01D vs 500R07S7R5DT4T |
500R07S7R5DT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000075uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | GJM1555C1H7R5DB01D vs 500R07S7R5DT4Y |
500R07S7R5DG4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GJM1555C1H7R5DB01D vs 500R07S7R5DG4W |
500R07S7R5DV4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GJM1555C1H7R5DB01D vs 500R07S7R5DV4Y |
500R07S7R5DG4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GJM1555C1H7R5DB01D vs 500R07S7R5DG4T |
GCM1555C1H7R5DZ13B | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000075uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM1555C1H7R5DB01D vs GCM1555C1H7R5DZ13B |
500R07S7R5DG4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GJM1555C1H7R5DB01D vs 500R07S7R5DG4Y |
MCH155A7R5DK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000075uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | GJM1555C1H7R5DB01D vs MCH155A7R5DK |
500R07S7R5DG4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000075 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | GJM1555C1H7R5DB01D vs 500R07S7R5DG4Y |
500R07S7R5DT4S | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000075uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | GJM1555C1H7R5DB01D vs 500R07S7R5DT4S |