Part Details for GJM1555C1HR70CB01D by Murata Manufacturing Co Ltd
Overview of GJM1555C1HR70CB01D by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GJM1555C1HR70CB01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GJM1555C1HR70CB01DCT-ND
|
DigiKey | CAP CER 0.7PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8598 In Stock |
|
$0.0057 / $0.1000 | Buy Now |
DISTI #
GJM1555C1HR70CB01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.7 pF, 50 V, ± 0.25pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GJM1555C1HR70CB01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0073 / $0.0077 | Buy Now |
DISTI #
81-GJM1555C1HR70CB1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.7 pF 50 VDC 0.25 pF 0402 C0G (NP0) RoHS: Compliant | 24221 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | MLCC - 0402 50V C0G 0.7pF 0.25% RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0055 / $0.0065 | Buy Now |
DISTI #
GJM1555C1HR70CB01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.7 pF, 50 V, ± 0.25pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GJM1555C1HR70CB01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0073 / $0.0077 | Buy Now |
DISTI #
GJM1555C1HR70CB01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.7 pF, 50 V, ± 0.25pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GJM1555C1HR70CB01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0073 / $0.0077 | Buy Now |
DISTI #
GJM1555C1HR70CB01D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.7 pF, 50 V, � 0.25pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GJM1555C1HR70CB01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2995299
|
Farnell | CAP, 0.7PF, 50V, MLCC, 0402 RoHS: Compliant Min Qty: 10000 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.0075 | Buy Now |
Part Details for GJM1555C1HR70CB01D
GJM1555C1HR70CB01D CAD Models
GJM1555C1HR70CB01D Part Data Attributes
|
GJM1555C1HR70CB01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GJM1555C1HR70CB01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 35.71% +Tol, 35.71% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 7e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 35.71% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 35.71% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GJM1555C1HR70CB01D
This table gives cross-reference parts and alternative options found for GJM1555C1HR70CB01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GJM1555C1HR70CB01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GUQ04CG0R7C50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 35.71% +Tol, 35.71% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | GJM1555C1HR70CB01D vs GUQ04CG0R7C50NT |
GUQ04CG0R7C50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 35.71% +Tol, 35.71% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | GJM1555C1HR70CB01D vs GUQ04CG0R7C50NTD |
0402N0R7C500LG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 35.71% +Tol, 35.71% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | GJM1555C1HR70CB01D vs 0402N0R7C500LG |
C0402HQN500-0R7CGP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 35.71% +Tol, 35.71% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | GJM1555C1HR70CB01D vs C0402HQN500-0R7CGP |
GHQ04CG0R7C50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 35.71% +Tol, 35.71% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | GJM1555C1HR70CB01D vs GHQ04CG0R7C50NTD |
C0402HQN500-0R7CGE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 35.71% +Tol, 35.71% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | GJM1555C1HR70CB01D vs C0402HQN500-0R7CGE |
0402N0R7C500LT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 35.71% +Tol, 35.71% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | GJM1555C1HR70CB01D vs 0402N0R7C500LT |