-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH2260
|
Newark | Res, 0R0005, 5W, 2726, Metal Film, Resistance:500µohm, Product Range:Gk Series, Resistor Case/Package:2726 [6966 Metric], Power Rating:5W, Resistance Tolerance:± 1%, Resistor Technology:Metal Film, Temperature Coefficient:± 70Ppm/Krohs Compliant: Yes |Ohmite GKM5R0005FE-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$0.2100 | Buy Now |
DISTI #
28AH0936
|
Newark | Res, 0R0005, 5W, 2726, Metal Film, Resistance:500µohm, Product Range:Gk Series, Resistor Case/Package:2726 [6966 Metric], Power Rating:5W, Resistance Tolerance:± 1%, Resistor Technology:Metal Film, Temperature Coefficient:± 70Ppm/Krohs Compliant: Yes |Ohmite GKM5R0005FE-TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9600 / $1.2200 | Buy Now |
DISTI #
273-GKM5R0005FE-CT-ND
|
DigiKey | 5W 1% 0.0005 OHM Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
541 In Stock |
|
$0.9375 / $3.3400 | Buy Now |
DISTI #
588-GKM5R0005FE-TR
|
Mouser Electronics | Current Sense Resistors - SMD 5W 1% 0.0005 OHM RoHS: Compliant | 903 |
|
$0.9000 / $2.2100 | Buy Now |
DISTI #
72489172
|
RS | Current Sense Resistors - SMD5W 1% 0.0005 OHM | Ohmite GKM5R0005FE-TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3000 / $1.4500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9570 / $1.1040 | Buy Now |
DISTI #
GKM5R0005FE-TR
|
TTI | Current Sense Resistors - SMD 5W 1% 0.0005 OHM RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.9400 / $0.9800 | Buy Now |
DISTI #
GKM5R0005FE-TR
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.9700 / $0.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9570 / $1.1040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy