GKM5R0010FE-TR
Ohmite Mfg Co
Description: Fixed Resistor, Metal Film, 5W, 0.001ohm, 1% +/-Tol, 70ppm/Cel, Surface Mount, 2726, CHIP

Overview of GKM5R0010FE-TR by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for GKM5R0010FE-TR by Ohmite Mfg Co

Part # Manufacturer Description Stock Price Buy
DISTI # 33AH2261
Newark Res, 0R001, 5W, 2726, Metal Film, Resistance:0.001Ohm, Product Range:Gk Series, Resistor Case/Package:2726 [6966 Metric], Power Rating:5W, Resistance Tolerance:± 1%, Resistor Technology:Metal Film, Temperature Coefficient:± 70Ppm/Krohs Compliant: Yes |Ohmite GKM5R0010FE-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 996
  • 1 $0.2100
$0.2100 Buy Now
DISTI # 28AH0937
Newark Res, 0R001, 5W, 2726, Metal Film, Resistance:0.001Ohm, Product Range:Gk Series, Resistor Case/Package:2726 [6966 Metric], Power Rating:5W, Resistance Tolerance:± 1%, Resistor Technology:Metal Film, Temperature Coefficient:± 70Ppm/Krohs Compliant: Yes |Ohmite GKM5R0010FE-TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $1.2200
  • 2,000 $1.1500
  • 4,000 $1.0400
  • 6,000 $0.9980
  • 10,000 $0.9600
$0.9600 / $1.2200 Buy Now
DISTI # 273-GKM5R0010FE-CT-ND
DigiKey 5W 1% 0.001 OHM Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 628
In Stock
  • 1 $0.8100
  • 10 $0.6640
  • 25 $0.6152
  • 50 $0.5620
  • 100 $0.4624
  • 250 $0.4242
  • 500 $0.3521
  • 1,000 $0.9375
$0.3521 / $0.9375 Buy Now
DISTI # 588-GKM5R0010FE-TR
Mouser Electronics Current Sense Resistors - SMD 5W 1% 0.001 OHM RoHS: Compliant 1787
  • 1 $0.9400
  • 10 $0.9380
  • 1,000 $0.9370
$0.9370 / $0.9400 Buy Now
DISTI # 72489173
RS Current Sense Resistors - SMD5W 1% 0.001 OHM | Ohmite GKM5R0010FE-TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 1,000 $1.4500
  • 2,000 $1.3600
  • 5,000 $1.3000
$1.3000 / $1.4500 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $1.1040
  • 3,000 $1.0560
  • 5,000 $1.0120
  • 8,000 $0.9970
  • 10,000 $0.9720
  • 15,000 $0.9570
$0.9570 / $1.1040 Buy Now
DISTI # 67013816
Verical Res Metal Alloy 0.001 Ohm 1% 5W ±70ppm/C Gull Wing SMD T/R Min Qty: 239 Package Multiple: 1 Americas - 996
  • 239 $0.3429
  • 250 $0.3292
  • 500 $0.3173
$0.3173 / $0.3429 Buy Now
DISTI # GKM5R0010FE-TR
TTI Current Sense Resistors - SMD 5W 1% 0.001 OHM RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 0
  • 1,000 $0.9400
$0.9400 Buy Now
DISTI # GKM5R0010FE-TR
Richardson RFPD THICK FILM RESISTOR RoHS: Compliant Min Qty: 1000 0
  • 1,000 $0.9900
  • 10,000 $0.9700
$0.9700 / $0.9900 Buy Now
Master Electronics   RoHS: Compliant 0
  • 1,000 $1.1040
  • 3,000 $1.0560
  • 5,000 $1.0120
  • 8,000 $0.9970
  • 10,000 $0.9720
  • 15,000 $0.9570
$0.9570 / $1.1040 Buy Now

CAD Models for GKM5R0010FE-TR by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GKM5R0010FE-TR by Ohmite Mfg Co

GKM5R0010FE-TR
Ohmite Mfg Co
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OHMITE MANUFACTURING CO
Package Description
CHIP
Reach Compliance Code
compliant
Samacsys Manufacturer
Ohmite
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
3 mm
Package Length
6.9 mm
Package Style
SMT
Package Width
6.6 mm
Packing Method
TR
Rated Power Dissipation (P)
5 W
Rated Temperature
70 °C
Resistance
0.001 Ω
Resistor Type
FIXED RESISTOR
Size Code
2726
Surface Mount
YES
Technology
METAL FILM
Temperature Coefficient
70 ppm/°C
Terminal Shape
GULL WING
Tolerance
1%
Want to compare parts?
  1. GKM5R0010FE-TR
    Ohmite Mfg Co
    Fixed Resistor, Metal Film, 5W, 0.001ohm, 1% +/-Tol, 70ppm/Cel, Surface Mount, 2726, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GKM5R0010FE-TR by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GKM5R0010FE-TR by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of GKM5R0010FE-TR would you like to use for your alert(s)?
  • Please alert me when GKM5R0010FE-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GKM5R0010FE-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GKM5R0010FE-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GKM5R0010FE-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GKM5R0010FE-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GKM5R0010FE-TR by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: