Part Details for GLS37VF040-70-3C-NHE by Greenliant Systems Ltd
Overview of GLS37VF040-70-3C-NHE by Greenliant Systems Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GLS37VF040-70-3C-NHE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLS37VF040-70-3C-N
|
Avnet Americas | NOR Flash Parallel 3.3V 4Mbit 512K x 8bit 70ns 32-Pin PLCC - Trays (Alt: GLS37VF040-70-3C-N) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
GLS37VF040-70-3C-N
|
Avnet Americas | NOR Flash Parallel 3.3V 4Mbit 512K x 8bit 70ns 32-Pin PLCC - Trays (Alt: GLS37VF040-70-3C-N) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
GLS37VF040-70-3C-N
|
Avnet Americas | NOR Flash Parallel 3.3V 4Mbit 512K x 8bit 70ns 32-Pin PLCC - Trays (Alt: GLS37VF040-70-3C-N) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
Part Details for GLS37VF040-70-3C-NHE
GLS37VF040-70-3C-NHE CAD Models
GLS37VF040-70-3C-NHE Part Data Attributes
|
GLS37VF040-70-3C-NHE
Greenliant Systems Ltd
Buy Now
Datasheet
|
Compare Parts:
GLS37VF040-70-3C-NHE
Greenliant Systems Ltd
Flash,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GREENLIANT SYSTEMS LTD | |
Package Description | QCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 8 Weeks | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PQCC-N32 | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.7 V | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |