There are no models available for this part yet.
Overview of GLS85LS1004P-S-I-1MS-ED104 by Greenliant Systems Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCM033M8ED104KE07D | Murata Manufacturing Co Ltd | 0201 (0603M) X8M (Murata) 10Vdc 0.1μF±10% | |
GCM033M8ED104KE07W | Murata Manufacturing Co Ltd | 0201 (0603M) X8M (Murata) 10Vdc 0.1μF±10% | |
GCM033M8ED104KE07J | Murata Manufacturing Co Ltd | 0201 (0603M) X8M (Murata) 10Vdc 0.1μF±10% |
Price & Stock for GLS85LS1004P-S-I-1MS-ED104 by Greenliant Systems Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GLS85LS1004P-S-I-1
|
Avnet Americas | 4GBYTE (SLC) NANDRIVE EVALUATION BOARD / MINI SATA CONNECTOR - Boxed Product (Development Kits) (Alt: GLS85LS1004P-S-I-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
RFQ |